- RS-stocknr.:
- 123-2903
- Fabrikantnummer:
- 63444055
- Fabrikant:
- Werma
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 123-2903
- Fabrikantnummer:
- 63444055
- Fabrikant:
- Werma
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Stacking Signal Tower - KombiSIGN 40, 40mm
The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Light Effect | Blinking |
Lens Colour | White |
Mounting Style | Base Mount |
Bulb Type | LED |
Current Type | DC |
Base Diameter | 40mm |
Housing Colour | White |
Lamp Included | Yes |
Series | KombiSIGN 40 |
Height | 58.6mm |
IP Rating | IP66 |
Maximum Temperature | +60°C |
Standards Met | CE Certified |
Special Features | No More Blind Spots with the Omniview Lens, Twin-Elements Combine Two Light Effects in One Element, Twinlight Combines a Permanent & Blinking Light in One Element |
Minimum Temperature | -30°C |