- RS-stocknr.:
- 123-2897
- Fabrikantnummer:
- 634.240.55
- Fabrikant:
- Werma
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 77,88
(excl. BTW)
€ 94,23
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 77,88 |
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 123-2897
- Fabrikantnummer:
- 634.240.55
- Fabrikant:
- Werma
Datasheets
Wetgeving en conformiteit
Productomschrijving
Stacking Signal Tower - KombiSIGN 40, 40mm
The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter
Specificaties
Kenmerk | Waarde |
---|---|
Series | KombiSIGN 40 |
Current Type | DC |
Light Effect | Flashing |
Lens Colour | Green |
Lamp Included | Yes |
Bulb Type | LED |
Supply Voltage | 24 V dc |
Height | 59mm |
Base Diameter | 40mm |
IP Rating | IP66 |
Maximum Temperature | +60°C |
Housing Colour | Clear |
Minimum Temperature | -30°C |