- RS-stocknr.:
- 194-5840
- Fabrikantnummer:
- 4058075210042
- Fabrikant:
- LEDVANCE
5 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 105,97
(excl. BTW)
€ 128,22
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 105,97 |
- RS-stocknr.:
- 194-5840
- Fabrikantnummer:
- 4058075210042
- Fabrikant:
- LEDVANCE
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Evenly distributed light
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation as mounting brackets can be positioned freely on the luminaire
Easy access to electrical terminal thanks end caps with twist and lock mechanism
Tool-free electrical connection due to push button connector
5 years guarantee
High luminous efficacy: up to 120 lm/W
Beam angle: 120°
Through-wiring cable 3x1.5mm² already installed
Polycarbonate housing
Application
Industrial and storage facilities
Car parks and underpasses
Garages
Workshops, assembly lines
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation as mounting brackets can be positioned freely on the luminaire
Easy access to electrical terminal thanks end caps with twist and lock mechanism
Tool-free electrical connection due to push button connector
5 years guarantee
High luminous efficacy: up to 120 lm/W
Beam angle: 120°
Through-wiring cable 3x1.5mm² already installed
Polycarbonate housing
Application
Industrial and storage facilities
Car parks and underpasses
Garages
Workshops, assembly lines
Specificaties
Kenmerk | Waarde |
---|---|
Batten Type | Single |
Type | Damp Proof Light |
Length | 1.29 m |
Width | 86 mm |
Depth | 68 mm |
Wattage | 44 W |
Number of Lamps | 1 |
Lamp Type | Integrated LED |
Colour Tone | Cool White |
Life Hours | 50000h |
Colour Temperature | 4000K |
Voltage Rating | 220 → 240 V |
IP Rating | IP66 |
Series | DAMP PROOF COMPACT |
- RS-stocknr.:
- 194-5840
- Fabrikantnummer:
- 4058075210042
- Fabrikant:
- LEDVANCE