- RS-stocknr.:
- 174-1503
- Fabrikantnummer:
- ATM06-4S
- Fabrikant:
- Amphenol Industrial
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een verpakking 500)
€ 0,806
(excl. BTW)
€ 0,975
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
500 + | € 0,806 | € 403,00 |
*prijsindicatie |
- RS-stocknr.:
- 174-1503
- Fabrikantnummer:
- ATM06-4S
- Fabrikant:
- Amphenol Industrial
Wetgeving en conformiteit
Productomschrijving
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Automotive Connector |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 20mm |
Width | 15.3mm |
Depth | 30.1mm |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Series Number | 06 |
Corded | Yes |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 174-1503
- Fabrikantnummer:
- ATM06-4S
- Fabrikant:
- Amphenol Industrial