- RS-stocknr.:
- 174-1489
- Fabrikantnummer:
- ATM04-4P
- Fabrikant:
- Amphenol Industrial
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk (in een verpakking 500)
€ 1,009
(excl. BTW)
€ 1,221
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
500 + | € 1,009 | € 504,50 |
*prijsindicatie |
- RS-stocknr.:
- 174-1489
- Fabrikantnummer:
- ATM04-4P
- Fabrikant:
- Amphenol Industrial
Wetgeving en conformiteit
Productomschrijving
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 19.6mm |
Width | 19.2mm |
Depth | 43.7mm |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series Number | 04 |
Corded | Yes |
- RS-stocknr.:
- 174-1489
- Fabrikantnummer:
- ATM04-4P
- Fabrikant:
- Amphenol Industrial