- RS-stocknr.:
- 174-1515
- Fabrikantnummer:
- AWM-3P
- Fabrikant:
- Amphenol Industrial
- RS-stocknr.:
- 174-1515
- Fabrikantnummer:
- AWM-3P
- Fabrikant:
- Amphenol Industrial
Wetgeving en conformiteit
Productomschrijving
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
Designed to withstand the extreme conditions
Features Amphenols RADSOK contact technology
Constructed of heavy-duty thermoplastic
Able to withstand extreme vibration and mechanical shock
Features Amphenols RADSOK contact technology
Constructed of heavy-duty thermoplastic
Able to withstand extreme vibration and mechanical shock
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | ATM Series Connectors |
Accessory Type | Wedgelock |
Series | ATM |
Terminal Size | 20mm |
Wire Size | 22 to 16 AWG |
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 3 |