- RS-stocknr.:
- 894-7073
- Fabrikantnummer:
- TS1103-200DB
- Fabrikant:
- Silicon Labs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 894-7073
- Fabrikantnummer:
- TS1103-200DB
- Fabrikant:
- Silicon Labs
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
TS1103 Bidirectional Current-Sense Amplifier Demo Board
Demonstration boards for the TS1103, available in a choice of four gain options; 25, 50, 100 and 200. These boards are fully assembled and tested. The board is configured with an 50 mOhm resistor.
They have five dedicated test points; RS+, RS-, VDD, SIGN and output voltage. These boards include decoupling capacitor pad at the VBATT input pin and a 47nF capacitor at the VOUT output pin. The demo board can be set up to sense current in both directions.
The TS1103 has a wide input voltage range from 1.6 to 27 Volts and available in 6-pin SOT23 packages.
They have five dedicated test points; RS+, RS-, VDD, SIGN and output voltage. These boards include decoupling capacitor pad at the VBATT input pin and a 47nF capacitor at the VOUT output pin. The demo board can be set up to sense current in both directions.
The TS1103 has a wide input voltage range from 1.6 to 27 Volts and available in 6-pin SOT23 packages.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specificaties
Kenmerk | Waarde |
---|---|
Analogue Function | Current Sensing Amplifier |
Kit Classification | Demonstration Board |
Featured Device | TS1103-200 |