- RS-stocknr.:
- 906-8008
- Fabrikantnummer:
- WM2-A-C-01
- Fabrikant:
- DWYER INSTRUMENTS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 906-8008
- Fabrikantnummer:
- WM2-A-C-01
- Fabrikant:
- DWYER INSTRUMENTS
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Dwyer Instruments WM2 Series Multi-Jet Water Meter
Dwyer Instruments WM2 series multi-jet water meters are ideal for commercial and industrial applications. The SERIES WM2 Multi-Jet Water Meters is a series of mechanical, water totalizing meters that display the total water usage in Gallons or m3. The multi-jet design allows for simplicity and accuracy with wide flow ranges, even in low flow applications. The dial window is hermetically sealed to prevent leaking or fog and is separated from the water. WM2 water meters are magnetically driven and designed for long service life. Maintenance free operation, even under harsh conditions and available in a range of body sizes that include NPT or BSPT couplings.
Multi-jet design
Magnetically driven
Hermetically sealed register
Integral strainer that protects meter from particulate damage
Easy installation with included coupling adapters
Magnetically driven
Hermetically sealed register
Integral strainer that protects meter from particulate damage
Easy installation with included coupling adapters
Note
Not for potable water use, brass contains lead in excess of low lead limits.
Water Meters
Maximum permitted error from Qmin to Qt is ±5%, maximum permitted error Qt to Qmax is ±2%.
Specificaties
Kenmerk | Waarde |
---|---|
Connection | 1/2 in NPT |
Connection Gender | Male |
Thread Size | 1/2in |
Thread Standard | NPT |