Sidamo JET 30 i Cylinder Vacuum Cleaner for Dust Extraction, 7m Cable, 220 → 240V, Type C - Euro Plug
- RS-stocknr.:
- 895-2167
- Fabrikantnummer:
- 20402041
- Fabrikant:
- Sidamo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 895-2167
- Fabrikantnummer:
- 20402041
- Fabrikant:
- Sidamo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Sidamo JET 30 i Wet and Dry Vacuum Cleaner
The JET 30 i from Sidamo is a European made Wet and Dry Vacuum Cleaner. The motor features by-pass type cooling making the Vacuum ideal for continuous intensive use. A four-wheel base allows for flexible mobility and optimised balance.
Semi-automatic unclogging device
Water resistant high 99.9 % efficiency
Hemp-reinforced base
Storage space into the base for accessories
Dual-turbine
Non-crush reinforced hose
Neoprene power cable
Power: 1200 W
Mains: 230 V
Weight: 12.8 kg
Water resistant high 99.9 % efficiency
Hemp-reinforced base
Storage space into the base for accessories
Dual-turbine
Non-crush reinforced hose
Neoprene power cable
Power: 1200 W
Mains: 230 V
Weight: 12.8 kg
Supplied with
Bent tubes 2 x 500 mm Ø 40 mm; Hose Ø 40 mm, length 2.5 m; Liquid nozzle: 400 mm; Dry nozzle: 400 mm; Round brush; Flat nozzle; Accessories collector; Grade M cartridge filter
Specificaties
Kenmerk | Waarde |
---|---|
Vacuum Cleaner Type | Cylinder |
Application | Dust Extraction |
Supply Voltage | 220 → 240V |
Dust Classification | M |
Wet/Dry | Wet & Dry |
Cable Length | 7m |
Dry Capacity | 35L |
Power Rating | 1.2kW |
Plug Type | Type C - Euro Plug |
Model Number | JET 30 i |
Width | 530mm |
Includes | 2 x Bent Tubes, 40 mm Hose, Accessories Collector, Dry Nozzle, Flat Nozzle, Grade M Cartridge Filter, Liquid Nozzle, Round Brush |
Height | 800mm |