- RS-stocknr.:
- 679-4928
- Fabrikantnummer:
- 03-09-1042
- Fabrikant:
- Molex
1500 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,551
(excl. BTW)
€ 0,667
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 0,551 | € 5,51 |
*prijsindicatie |
- RS-stocknr.:
- 679-4928
- Fabrikantnummer:
- 03-09-1042
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
Productomschrijving
Plugs and Receptacles, 1490 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Note
For Reference only, use with: 1189; 1190; 1376;1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals. Mates also with 3099 shrouded PCB connectors.
Molex STANDARD .093" Series Connector Housing, 4 Contacts, 1 Row - 03-09-1042
This versatile Molex connector housing is designed to meet the needs of various industries. With its female gender orientation and straight body, this connector housing offers high reliability and performance.
Features & Benefits
• Provides a current rating of 11.0A for efficient power transmission
• Features 4 contacts for a secure and stable connection
• Offers a standard 0.93 in. pitch for compatibility with a wide range of devices
• Gendered as female for specific application requirements
• Straight orientation for ease of installation and maintenance
• Voltage rating of 250V ensures safe operation
• Features 4 contacts for a secure and stable connection
• Offers a standard 0.93 in. pitch for compatibility with a wide range of devices
• Gendered as female for specific application requirements
• Straight orientation for ease of installation and maintenance
• Voltage rating of 250V ensures safe operation
Applications
• Ideal for automation systems requiring high-traffic connectivity
• Suitable for electrical panels in industrial settings
• Can be used for use in various mechanical machinery for signal transmission
• Suitable for electrical panels in industrial settings
• Can be used for use in various mechanical machinery for signal transmission
Can it provide high current ratings?
It offers a current rating of 11.0A for efficient power transmission.
Is it suitable for industrial applications?
Yes, it is reliable for electrical panels in industrial settings.
Will it work with automation systems?
It is ideal for automation systems requiring high-traffic connectivity.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.03mm |
Gender | Female |
Series | STANDARD .093" |
Body Orientation | Straight |