- RS-stocknr.:
- 811-1230
- Fabrikantnummer:
- FLUKE-190-504/EU
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 811-1230
- Fabrikantnummer:
- FLUKE-190-504/EU
- Fabrikant:
- Fluke
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- RO
Productomschrijving
Fluke ScopeMeter Oscilloscope
The Fluke 190 II series, 4-channel, 500MHz is an EU plug type scopemeter and has the highest safety ratings and rugged portability with the high performance of a bench oscilloscope. It is designed for plant maintenance engineers and technicians. This scopemeter also features tough scopemeter test tools, which are feasible to use in harsh, dirty, and hazardous industrial conditions to test everything from microelectronics to power electronics applications. It is one test tool that tackles just about any troubleshooting task. This instrument includes a multimeter and its ScopeRecord ™ recording modes enable hands-free operation through Connect-and-View ™ triggering.
Inclusions:
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a Fluke View demo package, and user manuals on CD-ROM.
Inclusions:
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a Fluke View demo package, and user manuals on CD-ROM.
Features and Benefits
Rise time is 0.7ns
Four electrically isolated inputs
Fast sampling rate, up to 1.25GS/s with up to 200ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Dedicated 999 count digital multimeter.
4m measurements via scope BNC inputs in four-channel models
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
90-X04, four-channel models up to 7 hour
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Four electrically isolated inputs
Fast sampling rate, up to 1.25GS/s with up to 200ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Dedicated 999 count digital multimeter.
4m measurements via scope BNC inputs in four-channel models
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
90-X04, four-channel models up to 7 hour
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Certifications
IP51 rated
CAT IV 600V
CAT III 1000V
CAT IV 600V
CAT III 1000V
Specificaties
Kenmerk | Waarde |
---|---|
Digital/Analogue | Digital |
Bandwidth | 500MHz |
Oscilloscope Type | Handheld |
Series | 190 |
Power Source | Battery |
Interface | USB |
Display Type | LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 100V/div |
Minimum Time Base | 4ms/div |
Screen Size | 6in |
Sample Rate Random | 1.25 Gsps |
Battery Life | 7 h |
Weight | 2.2kg |
Record Length | 10000 points/ch, 30000points/ch |
Dimensions | 265 x 190 x 70mm |
Battery Type | Rechargeable Li-Ion |
Vertical Resolution | 8 bit |
Maximum Time Base | 2min/div |
Plug Type | BC190/801 European Plug |
Rise Time | 0.7ns |
Safety Category | CAT III 1000 V, CAT IV 600V |
- RS-stocknr.:
- 811-1230
- Fabrikantnummer:
- FLUKE-190-504/EU
- Fabrikant:
- Fluke