- RS-stocknr.:
- 776-6722
- Fabrikantnummer:
- A9N21729
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 776-6722
- Fabrikantnummer:
- A9N21729
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Acti9 iDPN MCBs
iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit
VisiSafe for safe operation and maintenance work on circuits
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 13A |
Tripping Characteristics | Type C |
Rated AC Voltage | 400V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | iDPN |
Circuit Breaker Type | MCB |
Length | 54mm |
Mounting Style | DIN Rail Mount |
Depth | 90mm |