- RS-stocknr.:
- 877-9164
- Fabrikantnummer:
- ADSP-2185BSTZ-133
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 877-9164
- Fabrikantnummer:
- ADSP-2185BSTZ-133
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en conformiteit
Productomschrijving
Digital Signal Processors (DSP), Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Frequency | 33.3MHz |
Series | Blackfin |
Device Million Instructions per Second | 33.3MIPS |
Data Bus Width | 16bit |
RAM Size | 80 kB |
Instruction Set Architecture | DSP |
Program Memory Size | 16 Kwords |
Program Memory Type | RAM |
Numeric and Arithmetic Format | Floating Point |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 4.5 to 5.5 V |
Number of UART Channels | 0 |
Width | 14.05mm |
Number of USART Channels | 0 |
Number of PCI Channels | 0 |
Dimensions | 14.05 x 14.05 x 1.49mm |
Minimum Operating Temperature | -40 °C |
Number of CAN Channels | 0 |
Maximum Operating Temperature | +85 °C |
Length | 14.05mm |
Timer Resolution | 16bit |
Height | 1.49mm |
Number of LIN Channels | 0 |
Number of SPI Channels | 0 |
USB Channels | 0 |
Number of Ethernet Channels | 0 |
Number of Timers | 1 |
Number of I2C Channels | 0 |