- RS-stocknr.:
- 200-4062
- Fabrikantnummer:
- 02-810.001
- Fabrikant:
- EAO
13 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 98,70
(excl. BTW)
€ 119,43
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 98,70 |
10 - 24 | € 92,78 |
25 - 49 | € 86,85 |
50 - 99 | € 80,93 |
100 + | € 76,59 |
- RS-stocknr.:
- 200-4062
- Fabrikantnummer:
- 02-810.001
- Fabrikant:
- EAO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
The EAO buzzer which is 24x36 has operating voltage range of 10 to 55 V AC and 10 to 75 V DC. The mounting cut-out is 21.2 mm x 29.2 mm. It is provided with flush design. The front cap material is plastic and the front shape is square.
IP40 Front Protection
Screw Terminal
Less weight 0.060kg
Screw Terminal
Less weight 0.060kg
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 10 → 75 V |
Decibels at 1 Metre | 85dB |
Number Of Tones | 1 |
Mounting Style | Panel Mount |
Application Type | Buzzer |
Series | Series 02 |