Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Laser Lenses

    Laser lenses are designed to focus the beam of laser light onto the object. Lenses are used in a variety of applications and other the focusing light they can also change its shape.

    Lens can transform cylinder laser focus beam into:

    • line,

    • cross,

    • ring

    Lenses can be pre-set to focus the light at desired distance for an example 100 mm or 300 mm and deliver exceptional results when are used with correct wavelengths.

    Installing and changing lenses is an extremely easy task as all lenses are fitted with a screw type mounting and it takes only a couple of seconds to fit a correct lens for a project.

    Filters
    Sorteer op
    2 van 2
    Resultaten per pagina