- RS-stocknr.:
- 843-5277
- Fabrikantnummer:
- ZP13UTS
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-5277
- Fabrikantnummer:
- ZP13UTS
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
SMC ZP Series
SMC ZP series of buffer vacuum pads provide the user with a comprehensive range of options to ensure your application is covered. Options include various materials, sizes and shapes so that your designdoes not have to compromise
Vacuum pad comes supplied with locking ring, a spare locking ring is also available and is RS Stock No. 843-5224
Specificaties
Kenmerk | Waarde |
---|---|
Pad Diameter | 13mm |
Pad Type | Thin Flat |
Pad Material | Silicon Rubber |
Manufacturer Series | ZP |
Tube Outside Diameter | 7mm |