- RS-stocknr.:
- 729-5735
- Fabrikantnummer:
- EC11J0924602
- Fabrikant:
- Alps
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 729-5735
- Fabrikantnummer:
- EC11J0924602
- Fabrikant:
- Alps
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
11mm Metal Shaft Reflow Encoder - EC11J Series
Compact and highly reliable
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃
Specificaties
Kenmerk | Waarde |
---|---|
Pulses Per Revolution | 9 |
Shaft Style | Flat |
Shaft Diameter | 5.975 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Surface Mount |
Shaft Length | 20mm |
Index Output | Not Indexed |
Mounting Hole Diameter | 1.3 x 1.8 mm, 2.1 mm |
- RS-stocknr.:
- 729-5735
- Fabrikantnummer:
- EC11J0924602
- Fabrikant:
- Alps