TE Connectivity 24 Pulse Incremental Mechanical Rotary Encoder with a 6.8 mm Flat Shaft (Not Indexed), Through Hole
- RS-stocknr.:
- 663-3224
- Fabrikantnummer:
- DPL12SV2424A21F1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 663-3224
- Fabrikantnummer:
- DPL12SV2424A21F1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
DPL12 12mm illuminated Encoder (Vertical)
Snap-in PCB mountable
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
Specificaties
Kenmerk | Waarde |
---|---|
Pulses Per Revolution | 24 |
Shaft Style | Flat |
Shaft Diameter | 6.8 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Shaft Length | 21mm |
Mounting Type | Through Hole |
Index Output | Not Indexed |
Maximum Operating Speed | 60rpm |
Mounting Hole Diameter | 1 mm, 1.1 mm |
- RS-stocknr.:
- 663-3224
- Fabrikantnummer:
- DPL12SV2424A21F1
- Fabrikant:
- TE Connectivity