- RS-stocknr.:
- 112-3609
- Fabrikantnummer:
- 005.01.2212.191
- Fabrikant:
- IMS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 112-3609
- Fabrikantnummer:
- 005.01.2212.191
- Fabrikant:
- IMS
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
MCX Connector (f)
MCX series in accordance with CECC 22220
The MCX micro miniature coaxial plug connection is a snap connection. It is not just a smaller version of the SMB plug connector. The inner conductor and insulator are equivalent to those of the SMB, but the housing and latching mechanism are much smaller — the contact offers the reliability of an SMB plug but requires 30% less space. Electrically, the plug connections are in accordance with MIL-C-39012-SMB. The cable is connected by crimping the outer conductor and soldering the inner conductor. The spring contact parts are made from CuBe2 and the insulated parts from PTFE with brass; the housing and inner and outer conductors are gold-plated. Supplied with assembly instructions
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 → 2GHz |
Body Plating | Gold |
Contact Plating | Gold |