- RS-stocknr.:
- 712-2570
- Fabrikantnummer:
- DBS3102
- Fabrikant:
- KNITTER-SWITCH
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 712-2570
- Fabrikantnummer:
- DBS3102
- Fabrikant:
- KNITTER-SWITCH
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Dual-in-line Switches - DBS 3000 Series
These PCB mount DIP switches are constructed from PBT which meets UL 94 V-0 and are sealed, the recessed actuator versions are sealed with protective tape. The slide position of these PCB DIP switches is in the 'OFF' position. Teminals are constructed of tin plated copper alloy.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Material | Gold Plated Copper Alloy |
Contact Configuration | DPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 3000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |