- RS-stocknr.:
- 131-6171
- Fabrikantnummer:
- 30777
- Fabrikant:
- CRC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 131-6171
- Fabrikantnummer:
- 30777
- Fabrikant:
- CRC
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- BE
Productomschrijving
CRC Dust Off 360 Air Dusters
The dust off 360 from CRC has been designed for you to clean or dust your devises that cannot be cleaned using water.
The aerosol of compresses air has a normal valve, a button and an extension stray for hard to reach areas.
Features and Benefits
Attached extension tube
Can be used upright or up-side down
Harmless to plastics
Leaves no residue
Typical Applications
Air dusters are used on electronic equipment, cable connections, keyboards, PCB and other applications where water cannot be used for cleaning.
Caution
Do not use in the horizontal position
Do not shake or move the can when in use
Do not shake or move the can when in use
Specificaties
Kenmerk | Waarde |
---|---|
Package Size | 200 ml |
Package Type | Aerosol |
Active Chemical | 134a, DME |
Delicate and Optics Use | No |
Flammable | No |
Invertible | Yes |
High Power | Yes |
Global Warming Potential | 1950 |
Trade Name | Dust Off 360 |
- RS-stocknr.:
- 131-6171
- Fabrikantnummer:
- 30777
- Fabrikant:
- CRC