DIP & SIP Switches

Resultaten
717

Filters

1 - 20 van 717 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Mounting Type Actuator Type Contact Material Number of Positions Package Style Mechanical Life CAD Drawing Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength
RS-stocknr. 204-7865
Fabrikantnummer09.03290.01
FabrikantEOZ
1,912 €
Each (In a Pack of 5)
SPST 500 mA@ 24 V Through Hole Slide Gold over Nickel Plated 2 SIP 10000Operations - -40°C +85°C -40 → +85°C - -
RS-stocknr. 903-9760
FabrikantnummerSA-7051A
2,825 €
Each (In a Bag of 10)
- 100 mA @ 5 V dc Surface Mount Rotary Coded Copper Alloy 16 - - - -40°C +85°C -40 → +85°C - 250V ac
RS-stocknr. 712-2570
FabrikantnummerDBS3102
FabrikantKNITTER-SWITCH
1,18 €
Each
DP 25 mA@ 24 V dc Through Hole Slide Gold Plated Copper Alloy 2 DIP 3000Operations - -40°C +85°C -40 → +85°C - -
RS-stocknr. 115-6283
Fabrikantnummer09.03201.02
FabrikantEOZ
1,122 €
Each (In a Pack of 5)
SPST 500 mA@ 24 V Through Hole Slide Gold over Nickel Plated 2 SIP 10000Operations - -40°C +85°C -40 → +85°C - -
RS-stocknr. 682-0964
FabrikantnummerA6ER-7104
FabrikantOmron
2,08 €
Each
7P 25 mA @ 24 V dc Through Hole Piano Gold Plated 7 DIP 1000Operations 3D CAD Model -20°C +70°C -20 → +70°C - 500V ac
RS-stocknr. 321-111
FabrikantnummerED57384
FabrikantERG
1,62 €
Each
DPDT 1 A@ 100 V Through Hole Slide Gold Plated 2 DIP 10000Operations - -55°C +100°C -55 → +100°C - -
RS-stocknr. 123-4581
Fabrikantnummer220ADA04
FabrikantCTS
2,11 €
Each (In a Pack of 3)
SPST 100 mA Through Hole - Beryllium Copper 4 DIP - - -40°C +85°C -40 → +85°C - 250V ac
RS-stocknr. 123-4563
Fabrikantnummer2188LPSTF
FabrikantCTS
1,324 €
Each (In a Pack of 5)
SP8T 25 mA Surface Mount Piano Beryllium Copper 8 DIP - - -55°C +85°C -55 → +85°C - 350V ac
RS-stocknr. 793-1743
FabrikantnummerSDA03H0SBR
FabrikantC & K
1,82 €
Each
SPST 25 mA @ 24 V dc Surface Mount Flush Gold Plated Beryllium Copper 3 DIP 1000Cycles - -40°C +85°C -40 → +85°C - -
RS-stocknr. 877-2249
FabrikantnummerIKD0203101
FabrikantApem
0,488 €
Each (In a Tube of 76)
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Surface Mount Raised Actuator Slide Phosphor Bronze (Moving Contact) 2 DIP - - -20°C +85°C -20 → +85°C - 500V ac
RS-stocknr. 639-3134
FabrikantnummerGDH04S04
FabrikantTE Connectivity
1,34 €
Each
4P 25 mA@ 24 V dc Surface Mount Slide Gold over Nickel Plated Copper Alloy 4 DIP - - -30°C +85°C -30 → +85°C - 300V ac
RS-stocknr. 682-0992
FabrikantnummerA6S-3102-H
FabrikantOmron
1,132 €
Each (In a Pack of 5)
3P 25 mA@ 24 V dc Surface Mount Slide Gold Plated 3 DIP 1000Operations 3D CAD Model -20°C +70°C -20 → +70°C - 500V ac
RS-stocknr. 877-8543
Fabrikantnummer78F01T
FabrikantGrayhill
2,485 €
Each (In a Pack of 10)
2PST 4 A Through Hole Slide Copper Alloy 1 DIP 2000Operations - -40°C +85°C -40 → +85°C - 500 (After Life) V, 750 (Initial) V
RS-stocknr. 682-0699
FabrikantnummerA6H-2102
FabrikantOmron
2,00 €
Each
DP 25 mA@ 24 V dc Surface Mount Slide - 2 DIP 1000Operations 3D CAD Model +20°C +70°C 20 → +70°C - 300V ac
RS-stocknr. 877-2245
FabrikantnummerIKD0203101
FabrikantApem
0,936 €
Each (In a Bag of 5)
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Surface Mount Raised Actuator Slide Phosphor Bronze (Moving Contact) 2 DIP - - -20°C +85°C -20 → +85°C - 500V ac
RS-stocknr. 639-4727
FabrikantnummerADE0404
FabrikantTE Connectivity
0,86 €
Each
4P 100 mA@ 24 V dc Through Hole Slide Gold over Nickel Plated Copper Alloy 4 DIP - - -30°C +85°C -30 → +85°C - -
RS-stocknr. 204-7871
Fabrikantnummer09.10290.01
FabrikantEOZ
2,602 €
Each (In a Pack of 5)
SPST 500 mA@ 24 V Through Hole Slide Gold over Nickel Plated 2 SIP 10000Operations - -40°C +85°C -40 → +85°C - -
RS-stocknr. 175-9602
FabrikantnummerPT65102
FabrikantHartmann
4,26 €
Each
- 150 mA@ 24 V dc Through Hole Rotary Flush Gold over Nickel Plated Bronze 10 DIP 10000Operations - -20°C +70°C -20 → +70°C - -
RS-stocknr. 379-3985
FabrikantnummerP36S103
FabrikantHartmann
5,95 €
Each
- 100 mA@ 24 V dc Surface Mount Rotary Flush Gold over Nickel Plated Stainless Steel 16 DIP 10000Operations - -30°C +90°C -30 → +90°C - -
RS-stocknr. 333-142
FabrikantnummerED57389
FabrikantERG
3,91 €
Each
DPDT 1 A@ 100 V Through Hole Slide Gold Plated 1 TIL 10000Operations - -55°C +100°C -55 → +100°C - -
© RS Components Benelux Stephanie Square Centre | Louizalaan 65, box 11 | 1050 Brussel | BTW: BE 0467.850.695 | RC Bruxelles: 637.337
02 528 07 70