DIP & SIP Switches

Filters

1 - 20 van 754 producten worden weergegeven
Resultaten per pagina
Sorteren op
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style CAD Drawing Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength
RS-stocknr. 204-7865
Fabrikantnummer09.03290.01
FabrikantEOZ
1,912 €
Each (In a Pack of 5)
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP - 10000Operations +85°C -40°C -40 → +85°C - -
RS-stocknr. 903-9760
FabrikantnummerSA-7051A
2,825 €
Each (In a Bag of 10)
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - - +85°C -40°C -40 → +85°C - 250V ac
RS-stocknr. 712-2570
FabrikantnummerDBS3102
FabrikantKNITTER-SWITCH
1,18 €
Each
DP 25 mA@ 24 V dc Gold Plated Copper Alloy 2 Through Hole Slide DIP - 3000Operations +85°C -40°C -40 → +85°C - -
RS-stocknr. 115-6283
Fabrikantnummer09.03201.02
FabrikantEOZ
1,122 €
Each (In a Pack of 5)
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP - 10000Operations +85°C -40°C -40 → +85°C - -
RS-stocknr. 682-0964
FabrikantnummerA6ER-7104
FabrikantOmron
2,08 €
Each
7P 25 mA @ 24 V dc Gold Plated 7 Through Hole Piano DIP 3D CAD Model 1000Operations +70°C -20°C -20 → +70°C - 500V ac
RS-stocknr. 321-111
FabrikantnummerED57384
FabrikantERG
1,62 €
Each
DPDT 1 A@ 100 V Gold Plated 2 Through Hole Slide DIP - 10000Operations +100°C -55°C -55 → +100°C - -
RS-stocknr. 123-4581
Fabrikantnummer220ADA04
FabrikantCTS
2,11 €
Each (In a Pack of 3)
SPST 100 mA Beryllium Copper 4 Through Hole - DIP - - +85°C -40°C -40 → +85°C - 250V ac
RS-stocknr. 682-0992
FabrikantnummerA6S-3102-H
FabrikantOmron
1,132 €
Each (In a Pack of 5)
3P 25 mA@ 24 V dc Gold Plated 3 Surface Mount Slide DIP 3D CAD Model 1000Operations +70°C -20°C -20 → +70°C - 500V ac
RS-stocknr. 639-3134
FabrikantnummerGDH04S04
FabrikantTE Connectivity
1,34 €
Each
4P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - - +85°C -30°C -30 → +85°C - 300V ac
RS-stocknr. 793-1743
FabrikantnummerSDA03H0SBR
FabrikantC & K
1,82 €
Each
SPST 25 mA @ 24 V dc Gold Plated Beryllium Copper 3 Surface Mount Flush DIP - 1000Cycles +85°C -40°C -40 → +85°C - -
RS-stocknr. 123-4563
Fabrikantnummer2188LPSTF
FabrikantCTS
1,324 €
Each (In a Pack of 5)
SP8T 25 mA Beryllium Copper 8 Surface Mount Piano DIP - - +85°C -55°C -55 → +85°C - 350V ac
RS-stocknr. 877-2249
FabrikantnummerIKD0203101
FabrikantApem
0,488 €
Each (In a Tube of 76)
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 2 Surface Mount Raised Actuator Slide DIP - - +85°C -20°C -20 → +85°C - 500V ac
RS-stocknr. 785-6131
Fabrikantnummer418121160805
FabrikantWurth Elektronik
2,81 €
Each
5P 25 mA@ 24 V dc Copper Alloy 5 Surface Mount Flat DIP - 5000Cycles +85°C -40°C -40 → +85°C - 500V ac
RS-stocknr. 686-6893
FabrikantnummerA6H6101
FabrikantOmron
2,63 €
Each
6P 25 mA@ 24 V dc - 6 Surface Mount Slide DIP 3D CAD Model 1000Operations +70°C -20°C -20 → +70°C - 300V ac
RS-stocknr. 876-7477
Fabrikantnummer78J03ST
FabrikantGrayhill
3,53 €
Each
SPDT - - 3 Through Hole Slide DIP - - - - - - -
RS-stocknr. 877-2245
FabrikantnummerIKD0203101
FabrikantApem
0,936 €
Each (In a Bag of 5)
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 2 Surface Mount Raised Actuator Slide DIP - - +85°C -20°C -20 → +85°C - 500V ac
RS-stocknr. 639-4727
FabrikantnummerADE0404
FabrikantTE Connectivity
0,86 €
Each
4P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP - - +85°C -30°C -30 → +85°C - -
RS-stocknr. 204-7871
Fabrikantnummer09.10290.01
FabrikantEOZ
2,602 €
Each (In a Pack of 5)
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP - 10000Operations +85°C -40°C -40 → +85°C - -
RS-stocknr. 175-9602
FabrikantnummerPT65102
FabrikantHartmann
4,26 €
Each
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 10 Through Hole Rotary Flush DIP - 10000Operations +70°C -20°C -20 → +70°C - -
RS-stocknr. 877-8543
Fabrikantnummer78F01T
FabrikantGrayhill
2,485 €
Each (In a Pack of 10)
2PST 4 A Copper Alloy 1 Through Hole Slide DIP - 2000Operations +85°C -40°C -40 → +85°C - 500 (After Life) V, 750 (Initial) V