Detector Switches

Resultaten
103

Filters

1 - 20 van 103 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Actuator Type Contact Current Rating Mechanical Life Contact Material Minimum Operating Temperature Maximum Operating Temperature IP Rating CAD Drawing
RS-stocknr. 123-9024
FabrikantnummerSSCF210300
FabrikantAlps
1,088 €
Each (In a Pack of 5)
SPDT PCB Lever 100 mA - - -40°C +85°C - -
RS-stocknr. 123-9010
FabrikantnummerSPVQ910201
FabrikantAlps
2,476 €
Each (In a Pack of 5)
DPDT PCB Push Button 50 mA - - -40°C +85°C IP67 -
RS-stocknr. 123-9004
FabrikantnummerSPVQ371300
FabrikantAlps
1,874 €
Each (In a Pack of 5)
SPDT PCB Lever 100 mA - - -40°C +85°C IP67 -
RS-stocknr. 682-2336
FabrikantnummerD3SH-A1R
FabrikantOmron
1,692 €
Each (In a Pack of 5)
SPST-NO Surface Mount Lever 1 mA @ 30 V dc 1.5 x 10^5Operations - -25 (with no icing)°C +85°C - 3D CAD Model
RS-stocknr. 123-9005
FabrikantnummerSPVQ4H1300
FabrikantAlps
3,524 €
Each (In a Pack of 5)
SPST PCB Lever 100 mA - - -40°C +85°C IP67 -
RS-stocknr. 123-8980
FabrikantnummerSPPB5A0100
FabrikantAlps
1,236 €
Each (In a Pack of 5)
SPST PCB Lever 100 mA - - -40°C +85°C - -
RS-stocknr. 123-8993
FabrikantnummerSPPW810401
FabrikantAlps
1,538 €
Each (In a Pack of 5)
SPST PCB Push Button 100 mA - - -10°C +60°C - -
RS-stocknr. 756-1489
FabrikantnummerESE18R11A
FabrikantPanasonic
0,528 €
Each (In a Pack of 5)
SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - -10°C +60°C - -
RS-stocknr. 123-9022
FabrikantnummerSSCF110100
FabrikantAlps
1,088 €
Each (In a Pack of 5)
SPDT PCB Lever 100 mA - - -40°C +85°C - -
RS-stocknr. 758-2136
FabrikantnummerSPVQ120500
FabrikantAlps
2,30 €
Each
SPDT Screw Mount Plunger 100 mA @ 12 V dc - - -40°C +85°C IP67 -
RS-stocknr. 123-8979
FabrikantnummerSPPB620300
FabrikantAlps
0,90 €
Each (In a Pack of 5)
SPST PCB Push Button 100 mA - - -40°C +85°C - -
RS-stocknr. 123-8996
FabrikantnummerSPVE110900
FabrikantAlps
1,35 €
Each (In a Pack of 5)
SPST PCB Push Button 100 mA - - -10°C +60°C - -
RS-stocknr. 682-2339
FabrikantnummerD3SH-A0L
FabrikantOmron
1,084 €
Each (In a Pack of 5)
SPST-NO Surface Mount Lever 1 mA @ 30 V dc 1.5 x 10^5Operations - -25 (with no icing)°C +85°C - 3D CAD Model
RS-stocknr. 756-1451
FabrikantnummerESE16J001
FabrikantPanasonic
0,73 €
Each (In a Pack of 5)
SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - -10°C +60°C - -
RS-stocknr. 756-1470
FabrikantnummerESE18L61D
FabrikantPanasonic
0,772 €
Each (In a Pack of 5)
SPST-NC Surface Mount Lever 10 mA @ 5 V dc - - -10°C +60°C - -
RS-stocknr. 756-1546
FabrikantnummerESE58L61B
FabrikantPanasonic
0,74 €
Each (In a Pack of 5)
SPST-NC Surface Mount Lever 10 mA @ 5 V dc - - -10°C +60°C - -
RS-stocknr. 123-8982
FabrikantnummerSPPB6A0100
FabrikantAlps
1,276 €
Each (In a Pack of 5)
SPST PCB Lever 100 mA - - -40°C +85°C - -
RS-stocknr. 123-9027
FabrikantnummerSSCQ120102
FabrikantAlps
0,90 €
Each (In a Pack of 5)
SPDT PCB Lever 1 mA - - -10°C +60°C - -
RS-stocknr. 123-9000
FabrikantnummerSPVN110101
FabrikantAlps
0,90 €
Each (In a Pack of 5)
SPST PCB Lever 1 mA - - -40°C +85°C - -
RS-stocknr. 758-2120
FabrikantnummerSPVQ140100
FabrikantAlps
1,125 €
Each (In a Box of 2)
SPDT PCB, Through Hole Plunger 100 mA @ 12 V dc - - -40°C +85°C IP67 -
© RS Components Benelux Stephanie Square Centre | Louizalaan 65, box 11 | 1050 Brussel | BTW: BE 0467.850.695 | RC Bruxelles: 637.337
02 528 07 70