Reed Relays

Resultaten
287

Filters

1 - 20 van 287 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
RS-stocknr. 291-9726
FabrikantnummerSIL24-1A72-BV726
FabrikantMeder
3,28 €
Each
SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS-stocknr. 178-2747
FabrikantnummerD32A5100
FabrikantCelduc
5,16 €
Each
DPNO 12V dc - - - 100V ac 100V dc - 500 Ω 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
RS-stocknr. 349-2884
FabrikantnummerSIL05-1A72-71D
FabrikantMeder
3,00 €
Each
SPNO 5V dc - - - 200V ac 200V dc - 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS-stocknr. 349-1847
FabrikantnummerH24-1A69
FabrikantMeder
52,41 €
Each
SPNO 24V dc - - - 10000V ac 10000V dc 380mW 1.5 kΩ 54mm 30mm 18mm 54 x 18 x 30mm 15kV ac
RS-stocknr. 291-9631
FabrikantnummerB48-1A72-BV631
FabrikantRS Pro
6,85 €
Each
SPNO 48V dc PCB Mount 1 A 1 A 200V ac 200V dc 192mW 12 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS-stocknr. 178-2775
FabrikantnummerD31B3100
FabrikantCelduc
5,71 €
Each
SP-NC 5V dc - - - 100V ac 100V dc - 500 Ω 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
RS-stocknr. 178-2781
FabrikantnummerD31B5100
FabrikantCelduc
5,71 €
Each
SP-NC 12V dc PCB Mount - - - 100V dc - 1 kΩ 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
RS-stocknr. 349-1768
FabrikantnummerDIL05-2C90-63L
FabrikantMeder
17,15 €
Each
DPDT 5V dc - - - 175V ac 175V dc - 150 Ω 20.1mm 10.2mm 10.2mm 20.1 x 10.2 x 10.2mm -
RS-stocknr. 672-1567
FabrikantnummerD32A3100
FabrikantCelduc
4,81 €
Each
DP-NO 5V dc PCB Mount - - - 100V dc - 200 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm -
RS-stocknr. 817-2291
FabrikantnummerS8-1204
FabrikantCynergy3
11,89 €
Each
SPST 12V dc PCB Mount 1 A 1 A 300V ac 350V dc - 750 Ω 30mm 11.5mm 10mm 30 x 10 x 11.5mm 7kV
RS-stocknr. 178-2804
FabrikantnummerD31C2100
FabrikantCelduc
9,24 €
Each
SPDT 5V dc PCB Mount - - - 100V dc - 200 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
RS-stocknr. 291-9681
FabrikantnummerDIP12-1A84-BV681
FabrikantRS Pro
3,92 €
Each
SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 145mW 1 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS-stocknr. 178-2725
FabrikantnummerD31A7100
FabrikantCelduc
3,18 €
Each
SPNO 24V dc - - - 100V ac 100V dc - 2.15 kΩ 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
RS-stocknr. 349-1831
FabrikantnummerH12-1A69
FabrikantMeder
40,07 €
Each
SPNO 12V dc - - - 10000V ac 10000V dc 420mW 230 Ω 54mm 30mm 18mm 54 x 18 x 30mm 15kV ac
RS-stocknr. 511-1290
FabrikantnummerDAT70510
FabrikantCynergy3
34,95 €
Each
SPNO 5V dc - - - 7000V ac 7000V dc - 28 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc
RS-stocknr. 712-1179
FabrikantnummerDAT71215F
FabrikantCynergy3
44,45 €
Each
SPNO 12V dc PCB Mount 2 A 2 A 10000V ac 10000V dc - 95 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 15kV ac/dc
RS-stocknr. 256-2285
Fabrikantnummer4-1393763-0
FabrikantTE Connectivity
9,72 €
Each
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms
RS-stocknr. 349-1803
FabrikantnummerBE12-1A74-M
FabrikantMeder
5,94 €
Each
SPNO 12V dc - - - 250V ac 200V dc 67mW 2.145 kΩ 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
RS-stocknr. 488-7665
FabrikantnummerDBT71210S
FabrikantCynergy3
27,89 €
Each
SP-NC 12V dc Panel Mount - - 7000V ac 7000V dc - 240 Ω 60mm 24.8mm 15.8mm 60 x 15.8 x 24.8mm 17kV ac/dc
RS-stocknr. 256-2291
Fabrikantnummer4-1393763-2
FabrikantTE Connectivity
14,00 €
Each
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
© RS Components Benelux Stephanie Square Centre | Louizalaan 65, box 11 | 1050 Brussel | BTW: BE 0467.850.695 | RC Bruxelles: 637.337
02 528 07 70