SMB Connectors

Filters

1 - 20 van 211 producten worden weergegeven
Resultaten per pagina
Sorteren op
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 420-5394
Fabrikantnummer1-1337480-0
FabrikantTE Connectivity
3,73 €
Each
Female Straight Solder Panel Mount Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 → 4GHz Gold
RS-stocknr. 713-1108
Fabrikantnummer413985-1
FabrikantTE Connectivity
11,86 €
Each
Male Straight Crimp Cable Mount - Gold RG174, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS-stocknr. 546-3377
FabrikantRS Pro
4,34 €
Each
Male Right Angle Crimp Cable Mount Subminiature Gold RG174 A/U 50Ω - Quick Connect, Quick Disconnect - - 4GHz Gold
RS-stocknr. 420-5344
Fabrikantnummer1-1337475-0
FabrikantTE Connectivity
4,69 €
Each
Male Straight Crimp Cable Mount - Gold RG174 A/U, RG188 A/U, RG316/U 50Ω - - -65 °C +165 °C 0 → 4GHz Gold
RS-stocknr. 494-4342
FabrikantnummerPX0414/0M50
FabrikantBulgin
22,64 €
Each
Female - Pre-Wired Panel Mount Standard - Coaxial - - - -20 °C +80 °C - Gold
RS-stocknr. 546-3361
FabrikantRS Pro
4,73 €
Each
Female Straight Crimp Cable Mount Subminiature Gold RG174/U 50Ω - - - - 4GHz Gold
RS-stocknr. 700-9613
FabrikantnummerSMB1251B1-3GT30G-50
FabrikantAmphenol
3,35 €
Each
Female Straight Solder Through Hole Standard Gold Coaxial 50Ω - - - - 0 → 4GHz Gold over Nickel
RS-stocknr. 885-9724
Fabrikantnummer131-3701-411
FabrikantCinch Connectors
5,707 €
Each (In a Pack of 250)
Female Straight Solder - - Gold over Nickel over Copper - 50Ω Yes Quick Connect - - 0 → 4GHz Gold over Nickel over Copper
RS-stocknr. 295-5665
FabrikantnummerR114426000W
FabrikantRadiall
2,91 €
Each
Female Straight Solder Through Hole Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS-stocknr. 112-2971
Fabrikantnummer91.1213.291
FabrikantIMS
2,90 €
Each
Female Straight - Panel Mount - Gold - 50Ω - - - - - Gold
RS-stocknr. 295-5609
FabrikantnummerR114186000W
FabrikantRadiall
9,39 €
Each
Male Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS-stocknr. 546-3383
FabrikantRS Pro
4,80 €
Each
Male Straight Solder Panel Mount Subminiature Gold RG174 A/U 50Ω Yes - - - 4GHz -
RS-stocknr. 759-5255
Fabrikantnummer73100-0207
FabrikantMolex
1,87 €
Each
Female Straight Solder Through Hole Subminiature Gold - 50Ω - - - - - Gold
RS-stocknr. 193-8899
Fabrikantnummer81.1524.201
FabrikantIMS
8,49 €
Each
Female Right Angle Solder Through Hole Standard Gold Coaxial 50Ω - - - - - Gold
RS-stocknr. 888-4783
FabrikantnummerBU-P72981
FabrikantMueller
8,31 €
Each
Male Straight Crimp Cable Mount - Gold RG174, RG188, RG316 50Ω Yes - - - 0 → 3GHz Gold
RS-stocknr. 295-5716
FabrikantnummerR114665000W
FabrikantRadiall
5,69 €
Each
Female Right Angle Solder Through Hole Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS-stocknr. 122-2185
Fabrikantnummer171475
FabrikantRosenberger
4,40 €
Each
Female Straight Crimp Cable Mount Subminiature Gold RG174 A/U, RG188 A/U, RG316/U 50Ω Yes Snap-On - - DC to 4GHz Gold
RS-stocknr. 712-3346
FabrikantnummerJ01160A0401
FabrikantTelegartner
8,52 €
Each
Male Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - -65 °C +165 °C 0 → 4GHz Copper Nickel Gold Alloy
RS-stocknr. 713-1081
Fabrikantnummer5414337-1
FabrikantTE Connectivity
7,05 €
Each
Female Right Angle Solder Through Hole - Nickel - 50Ω - - -65 °C +165 °C 0 → 4GHz Gold
RS-stocknr. 546-3399
FabrikantRS Pro
4,50 €
Each
Female Straight Solder PCB Mount Subminiature Gold RG174 A/U 50Ω - Quick Connect - - 4GHz Gold
© RS Components Benelux Stephanie Square Centre | Louizalaan 65, box 11 | 1050 Brussel | BTW: BE 0467.850.695 | RC Bruxelles: 637.337
02 528 07 70