1.0/2.3 Connectors

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Sorteren op
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Operating Frequency Contact Plating Contact Material
RS-stocknr. 916-0586
Fabrikantnummer52-005-B6-FC
FabrikantCOAX Connectors
8,69 €
Each
Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 75Ω Yes Snap-On 3GHz Gold Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS-stocknr. 916-2728
Fabrikantnummer52-468-D36
FabrikantCOAX Connectors
4,60 €
Each
Female Right Angle Solder PCB Mount Micro Miniature Gold - 75Ω Yes Push-Pull 0 → 4.5GHz Gold Beryllium Copper
RS-stocknr. 916-0583
Fabrikantnummer52-005-B6-FB
FabrikantCOAX Connectors
7,61 €
Each
Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1505A, Bryant BD SD05A, Conducfil 14472, Draka 0.8/3.7A/F, Image 720, Percon VK6, VK77 75Ω Yes Snap-On 4.5GHz Gold Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS-stocknr. 713-0909
Fabrikantnummer6-1393670-5
FabrikantTE Connectivity
7,56 €
Each
Male Straight Solder Cable Mount - - - 75Ω - - - Gold Beryllium Copper, Brass
RS-stocknr. 713-0892
Fabrikantnummer8-1393670-3
FabrikantTE Connectivity
4,23 €
Each
Female Straight Solder Through Hole - - - 75Ω - - - Gold Beryllium Copper
RS-stocknr. 916-0570
Fabrikantnummer52-005-B6-AB
FabrikantCOAX Connectors
7,39 €
Each
Male Straight Crimp Cable Mount Miniature Nickel BELDEN 179DT, RG179, RG187 75Ω Yes Snap-On 3GHz Gold Beryllium Copper (Outer), Brass, Phosphor Bronze (Centre)
RS-stocknr. 916-2712
Fabrikantnummer52-450-D36
FabrikantCOAX Connectors
6,51 €
Each
Female Straight Solder PCB Mount Standard Gold - 75Ω - Quick Connect 0 → 3GHz Gold Beryllium Copper
RS-stocknr. 713-0906
Fabrikantnummer6-1393670-2
FabrikantTE Connectivity
7,86 €
Each
Male Straight Solder Cable Mount - - RG179 75Ω - - - Gold Brass
RS-stocknr. 123-6877
FabrikantnummerDIN7A-J-P-GF-ST-TH1
FabrikantSamtec
6,62 €
Each
Female Straight Through Hole PCB Mount Standard Gold - 75Ω - Push-Pull - Gold Copper Alloy
RS-stocknr. 713-0896
Fabrikantnummer8-1393670-4
FabrikantTE Connectivity
3,47 €
Each
Female Straight Solder Through Hole - - - 75Ω - - - Gold over Palladium Nickel Beryllium Copper, Bronze
RS-stocknr. 916-2725
Fabrikantnummer52-463-D36-1.6
FabrikantCOAX Connectors
5,16 €
Each
Female Straight Solder PCB Mount Micro Miniature Gold - 75Ω Yes Push-Pull 0 → 6GHz Gold Beryllium Copper
RS-stocknr. 916-0574
Fabrikantnummer52-005-B6-FA
FabrikantCOAX Connectors
7,61 €
Each
Male Straight Crimp Cable Mount Miniature Nickel BD SD01, BELDEN 1855ENH, Conducfil 9890, Draka 0.8/2.8A/F, Image 360, Percon VK5 75Ω Yes Snap-On 4.5GHz Gold Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS-stocknr. 916-2716
Fabrikantnummer52-454-D36
FabrikantCOAX Connectors
6,51 €
Each
Female Straight Solder PCB Mount Standard Gold - 75Ω Yes Quick Connect 0 → 6GHz Gold Beryllium Copper
RS-stocknr. 2508694883
Fabrikantnummer102-799-16
FabrikantAmphenol
22,88 €
Each
- - - - - - - - - - - - -
RS-stocknr. 2508694855
Fabrikantnummer102-799-04
FabrikantAmphenol
12,22 €
Each
- - - - - - - - - - - - -
© RS Components Benelux Stephanie Square Centre | Louizalaan 65, box 11 | 1050 Brussel | BTW: BE 0467.850.695 | RC Bruxelles: 637.337
02 528 07 70